text.skipToContent text.skipToNavigation

Manufacturer Part #

LM201AVDR2G

LM201A Series 0.5 V/µs 22 V General Purpose Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM201AVDR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 75nA
Supply Voltage: 3V to 22V
Power Dissipation: 625mW
Common Mode Rejection Ratio: 96dB
Supply Current: 1.8mA
Power Supply Rejection Ratio: 96dB
Operating Temp Range: -40°C to +105°C
Output Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
142,500
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$530.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.106
10,000
$0.105
37,500+
$0.102
Product Variant Information section